Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoCJB25/3W
Order Code3763908
Product RangePro Power 25mm Round Conduit
77 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
5+ | €1.940 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCJB25/3W
Order Code3763908
Product RangePro Power 25mm Round Conduit
Conduit Body TypeCircular, T
Trade Size-
Internal Volume-
Conduit Material-
Conduit ColourWhite
External Length-
External Width65mm
External Height30mm
Product RangePro Power 25mm Round Conduit
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 25mm System
- Supplied without lid
Technical Specifications
Conduit Body Type
Circular, T
Internal Volume
-
Conduit Colour
White
External Width
65mm
Product Range
Pro Power 25mm Round Conduit
Trade Size
-
Conduit Material
-
External Length
-
External Height
30mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055