Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €17.300 |
10+ | €15.780 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€17.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoMT25/FA
Order Code3531385
Raceway / Duct Material-
Raceway / Duct ColourWhite
External Length-
External Width25mm
External Height16mm
Product Range-
SVHCTo Be Advised
Product Overview
- 25 x 16mm flat angle
- Easy fit clipping mechanism ensuring quick and easy installation
- Supplied in packs of 10
Technical Specifications
Raceway / Duct Material
-
External Length
-
External Height
16mm
SVHC
To Be Advised
Raceway / Duct Colour
White
External Width
25mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1