Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
20+ | €1.930 |
Price for:Each
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoNBHG20 BLACK
Order Code3531400
Accessory TypeConduit Bend
Size (mm)20mm
Conduit Material-
For Use WithPro Power 20mm Round Conduit
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Suitable for use with Pro Power 20mm round conduit.
- Colour: Black
- Heavy gauge
Technical Specifications
Accessory Type
Conduit Bend
Conduit Material
-
Product Range
-
Size (mm)
20mm
For Use With
Pro Power 20mm Round Conduit
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39172310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025