Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPP10008
Order Code3340927
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V to 264V
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
PP10008 is a 60W switch mode power adapter suitable for usage at telecommunication, computer, industrial controller, & OA system.
- Universal 100 to 240VAC / 47 to 63Hz input, without any slide switch
- 1.4A max input current
- 12.00V ±5% DC output voltage and 5A max DC output current
- Case dimension is 115 (L)x53 (W) x38 (H)mm
- Efficiency Eff (av) is ≧ 85%
- High frequency design and less power consumption
- Meet Energy Star IV / Erp ( Stage 1 ) / MEPS IV
- Mains lead sold separately
- Features short circuit, over voltage and over current protection
- 200mV max ripple & noise and 60W max total power
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V to 264V
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.367