Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.540 |
5+ | €3.160 |
10+ | €2.530 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5011-10
Order Code3384657
Adhesive Type-
Tape Backing Material-
Tape Length - Imperial32.8ft
Tape ColourTan
Total Tape Thickness9.4 mil (0.24 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
High strength, doubled-sided cloth tape coated with hot-melt adhesive.
- Brown liner
- Interior and exterior use
- For use with carpets, hole closure, repairing, masking, packaging, holding, and bundling
Technical Specifications
Adhesive Type
-
Tape Length - Imperial
32.8ft
Total Tape Thickness
9.4 mil (0.24 mm)
Roll Length - Metric
10m
Tape Width - Metric
50mm
SVHC
No SVHC (16-Jan-2020)
Tape Backing Material
-
Tape Colour
Tan
Roll Length - Imperial
32.8ft
Tape Width - Imperial
1.97"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17