Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No251A
Order Code3532043
Also Known As251A
No. of Ways1
Current Rating-
IP Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Modular telecom box
- Designed to support the 237A IDC module (available seperately)
- Base and quick release cover included
- Base has ample provision for jumper rings etc.
- Fully removable side and end panels
- Also a selection of cable entry knockouts
- Fix boxes together by removing side/end panels
- Will accept overvoltage (lightning) protection
Notes
Please note: 237A IDC modules are not included
Technical Specifications
No. of Ways
1
IP Rating
-
SVHC
To Be Advised
Current Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.488