Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoAV19316
Order Code4162755
Product RangePro Signal Circular Multipole Panel Mount Plugs
656 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €0.978 |
10+ | €0.931 |
100+ | €0.800 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV19316
Order Code4162755
Product RangePro Signal Circular Multipole Panel Mount Plugs
Product RangePro Signal Circular Multipole Panel Mount Plugs
Circular Connector Shell StylePanel Mount Plug
No. of Contacts3Contacts
Circular Contact TypeScrew Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
SVHCTo Be Advised
Product Overview
The AV19316 from Pro Signal is a a 3 Pole Multipole panel mount plug connector.
- Plated metal construction
- Solder Termination
- Secure, threaded mating
- 15mm Cutout diameter
Technical Specifications
Product Range
Pro Signal Circular Multipole Panel Mount Plugs
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Screw Pin
Connector Body Material
Brass Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01