Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.550 |
5+ | €2.320 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11498
Order Code4161928
Product RangePS11xxx
Current Rating-
Pin Diameter2.1mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter5.5mm
Voltage Rating-
Product RangePS11xxx
SVHCTo Be Advised
Product Overview
The PS11498 from Pro Signal is a pack of 10 2.1mm DC power plugs.
- Solder termination
- Supplied in packs of 10
Technical Specifications
Gender
Plug
Pin Diameter
2.1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
PS11xxx
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03