Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
5+ | €3.050 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11599
Order Code4161939
Product RangePS1159s Series
GenderSocket
Current Rating-
Pin Diameter2.1mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product RangePS1159s Series
SVHCTo Be Advised
Product Overview
The PS11599 from Pro Signal is a pack of 10 2.1mm panel mount DC sockets.
- DC mounting power socket with solder termination
- Supplied with ring nut
- Cutout diameter: 14mm
Technical Specifications
Gender
Socket
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
PS1159s Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045