Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
75 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.695 | 
| 5+ | €0.577 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11600
Order Code4161940
Product RangePS1160x
GenderSocket
Current Rating-
Pin Diameter2.1mm
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter-
Voltage Rating-
Product RangePS1160x
SVHCTo Be Advised
Product Overview
The PS11600 from Pro Signal is a 2.1mm DC Socket.
- Solder tags
Technical Specifications
Gender
Socket
Pin Diameter
2.1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
PS1160x
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002