Print Page
Image is for illustrative purposes only. Please refer to product description.
259 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.420 |
| 10+ | €1.240 |
| 20+ | €0.965 |
Price for:Each
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02742
Order Code3383952
Inter Series Connector AMono - 3.5mm
Convert From Positions2Ways
Convert From GenderReceptacle
Inter Series Connector BMono - 6.35mm
Convert To Positions1Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
An adaptor with 2x 3.5mm mono jack sockets to 6.35mm (¼") mono jack plug.
Technical Specifications
Inter Series Connector A
Mono - 3.5mm
Convert From Gender
Receptacle
Convert To Positions
1Ways
Product Range
-
Convert From Positions
2Ways
Inter Series Connector B
Mono - 6.35mm
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01