Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €20.880 |
Price for:Each
Minimum: 1
Multiple: 1
€20.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03494
Order Code4162695
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Extend HDMI cable runs up to 30m at 1080p video resolution
- Adjustable 8 level EQ to improve signal quality from 1m to 30m cable runs
- Can be daisy chained by purchasing 2 or more units for longer cable runs,
- each extra unit will require an external power source (5VDC) not supplied
- Input: HDMI lockable socket
- Output: HDMI lockable socket
- Plug & play, no external power required when using on its own
- Can be powered externally (5VDC not supplied) if using on old tv with low HDMI voltage output
- 480i, 576i, 1080i Interlaced & 480p, 576p, 720p, 1080p Progressive HDTV resolutions
- Maximum screen resolution 1920x1080p
- 12bit Per channel (36bit all channel) deep colour
- HDMI 1.3b with HDCP pass through
- 225MHz/2.25Gbps Per channel (6.75Gbps all channels) bandwidth
- Supports DTS Digital, Dolby Digital, includes DTS-HD & DolbyTrue HD compressed audio
- & LPCM uncompresses audio
- Metal body for better EMI elimination & gold plated contacts
- Supplied with ‘L’ shaped mounts
Notes
3D & HDMI v1.4 compliant.
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134