Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3294
Order Code4160143
Product RangePro Signal Panel Mount VGA Adaptor Leads
Technical Datasheet
685 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
3+ | €1.600 |
25+ | €1.480 |
50+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3294
Order Code4160143
Product RangePro Signal Panel Mount VGA Adaptor Leads
Technical Datasheet
Connector Type AD Subminiature H/D Socket, VGA, 15 Way, Panel Mount
Connector Type BD Subminiature H/D Socket, VGA, 15 Way
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket ColourBlack
Product RangePro Signal Panel Mount VGA Adaptor Leads
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature H/D Socket, VGA, 15 Way, Panel Mount
Cable Length - Imperial
0.98ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
D Subminiature H/D Socket, VGA, 15 Way
Cable Length - Metric
300mm
Product Range
Pro Signal Panel Mount VGA Adaptor Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06