Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.840 |
| 3+ | €91.860 |
Price for:Each
Minimum: 1
Multiple: 1
€98.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The PSG3518 is a great solution for switching between multiple HDMI source devices on a single display. Smart viewing options with single screen mode, split screen dual display and various modes for four all four inputs. Intuitive control with the included remote control and physical switching buttons. The switch supports HDMI resolutions up to 1080p Full HD @60Hz.
- Quad screen multi-view switch with 4x HDMI input ports
- Resolution up to 1080p Full HD @60Hz, compatible with HDMI 1.3
- RGB, YCbCr 4:4:4/4:2:2 colour formatting
- Supports PCM audio format
- Full function IR remote control for source selection
- Compliant with HDCP specification 1.2
- Connections: 4x HDMI in, 1x HDMI out
- Wireless remote requires 1x CR2025 battery
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Video & Vision
Contents
HDMI switch, AC adaptor, remote control and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68