Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €64.420 |
3+ | €59.950 |
Price for:Each
Minimum: 1
Multiple: 1
€64.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Extend your VGA video and audio up to 300m
- Ideal for classrooms, presentations and digital signage applications
- Compatible with monitors, projectors and HDTVs
- Supports resolutions up to 1920x1200
- UTP cabling enables easy and reliable installation
- Adjustable Peak and Gain to compensate for UTP cable length
- Additional VGA pass-through on local unit
- Durable, low profile metal housings
- Connections: VGA, RJ45 and 3.5mm audio
Contents
Contents: VGA sender, VGA receiver, 2x ac adaptor and user guide
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74