Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €32.550 |
Price for:Each
Minimum: 1
Multiple: 1
€32.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDMI-DP01A
Order Code4161535
Convert FromUSB Type-C
Convert ToDisplayPort, HDMI
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact and portable video display adaptor for adding high definition displays to a PC or laptop. The adaptor supports a single display up to 8K or dual outputs up to 4K with MST mode.
- Supports HDMI resolutions up to 8K @60Hz (single display)
- Supports DisplayPort resolutions up to 8K @30Hz (single display)
- Dual display output up to 4K @60Hz with MST mode
- Supports HBR3 and Dynamic HDR10+
- HDCP 1.4 & HDCP 2.3 support
- Compatible with DP 1.4 Alt Mode
Notes
Note: Host device must support DP Alt Mode.
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
DisplayPort, HDMI
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031