Print Page
Image is for illustrative purposes only. Please refer to product description.
309 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
5+ | €6.540 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-899BPBRSH
Order Code3532180
Panel TypeBrush Panel
Rack U Height-
Panel Material-
Body Colour-
For Use With19" Rack Enclosure
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A 19" rack mount brush type cable management panel which allows patch cables connected to the front of network switches to pass through and keep dust out.
- Made from 1.6mm thick solid metal
- High quality black finish
- Brush width of 38.5cm
- Fits in a 1U rack space
Technical Specifications
Panel Type
Brush Panel
Panel Material
-
For Use With
19" Rack Enclosure
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Rack U Height
-
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295