Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC ADVANCE
Manufacturer Part NoPAPFV120
Order Code3377511
Product RangeProdec Advance - Sanding Cloths
Also Known AsGTIN UPC EAN: 5019200058525
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €8.150 |
Price for:Each
Minimum: 1
Multiple: 1
€8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODEC ADVANCE
Manufacturer Part NoPAPFV120
Order Code3377511
Product RangeProdec Advance - Sanding Cloths
Also Known AsGTIN UPC EAN: 5019200058525
Abrasive TypeRoll
Abrasive ColourBlack
Abrasive GradeP120
Length5m
Width115mm
Product RangeProdec Advance - Sanding Cloths
SVHCTo Be Advised
Product Overview
- High clog resistance
- Resin-over resin aluminium oxide bonded to cotton cloth backing
- For use on wood or metal
- Hand or machine use
- Dimensions (WxL): 115mm x 5m
Technical Specifications
Abrasive Type
Roll
Abrasive Grade
P120
Width
115mm
SVHC
To Be Advised
Abrasive Colour
Black
Length
5m
Product Range
Prodec Advance - Sanding Cloths
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374