Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoAPC01-B
Order Code4158974
Product RangePULSE APC Panel Clamp Mounts
Technical Datasheet
79 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.750 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoAPC01-B
Order Code4158974
Product RangePULSE APC Panel Clamp Mounts
Technical Datasheet
Product RangePULSE APC Panel Clamp Mounts
SVHCTo Be Advised
Product Overview
A range of desktop/counter mounting panel clamps for installing a variety of privacy panels, desk dividers, clear acrylic barriers or advertising/branding boards. This edge clamp helps to create a personal space for improved concentration and productivity. Other styles and colours are available including extended-edge mount, top mount and surface mount designs.
- Edge mount desktop panel clamps
- Helps to create a personal space for improved concentration and productivity
- Aluminium panel clamps
- Panel clamp capacity from 3mm to 20mm in thickness
- Sturdy steel support clamp
- Edge mount clamp capacity from 10mm to 50mm in thickness
- Weight capacity: up to 5kg
- Easy assembly & installation
- High quality powder-coated finish
- Available in various colours: Black (-B), White (-W) or Silver (-S)
- Supplied in pairs
- Dimensions (WxHxD): 40x127x56mm (Excl. desk clamp fixing bolt)
Applications
Business, Commercial, Desktop and Workstations, DJ, Education, Installations, Office, Public, Safety
Technical Specifications
Product Range
PULSE APC Panel Clamp Mounts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54