You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PULSE LCD-PM100

MONITOR POLE CLAMP BRKT, PIVOT, V100

PULSE LCD-PM100
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
LCD-PM100
Order Code:
4159002
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5051259264472

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
From 15" to 32"

:
Pole Mount

:
8kg

:
75x75, 100x100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A flexible mounting solution allowing an LED, LCD or TFT monitor/TV up to 32" in screen size, to be mounted onto a vertical pole. It's designed to fit any 28-60mm diameter pole including 35mm PA speaker stands and 50mm standard truss.
  • Detachable VESA Plate enables easy installation of LED monitor/TV
  • Free-tilting design makes easy to adjust for a better viewing angle and reduced glare
  • Pole clamp attaches firmly to a vertical tube such as 35mm PA speaker stand or 50mm truss
  • Fits screen size: up to 32"
  • VESA Compatibility: 100x100, 75x75
  • Tilt range: ±30°
  • Pan range: ±90°
  • Pole clamp capacity: 28mm to 60mm
  • Max. Weight capacity: 8kg

Applications

Audio Visual, Digital Signage, Displays, DJ, Installations, Live Events, Sound & Video, Staging, Televisions, LCD Displays, Video & Vision

Also Known As

GTIN UPC EAN: 5051259264472

559 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€9.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price
 
 
1+ €9.18
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ €8.69
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --