Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.870 |
| 2+ | €23.310 |
| 4+ | €22.700 |
Price for:Each
Minimum: 1
Multiple: 1
€23.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- All metal construction
- Folding, tripod metal base with rubber feet
- ⅜" thread with locking nut
- Thumb screw clamp for boom arm and tripod base
- Adjustable height: 475 - 740mm
- Boom length: 530 - 925mm
- Supplied with cable clips and ⅜" to ⅝" adaptor
- Folded dimensions: 560x110x70mm
- Weight: 1.94kg
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.904