Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00120
Order Code3400299
Product RangePro Signal Stereo Jack-to-RCA Leads
Technical Datasheet
64 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.540 |
| 5+ | €2.430 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00120
Order Code3400299
Product RangePro Signal Stereo Jack-to-RCA Leads
Technical Datasheet
Connector Type A6.35mm (1/4") Stereo Jack Plug
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Jacket ColourBlack
Product RangePro Signal Stereo Jack-to-RCA Leads
SVHCTo Be Advised
Product Overview
- 6.35mm (¼") stereo jack plug to 2x phono RCA plugs
- Colour coded rubber rings on phono plugs
- Nickel plated connectors with black rubber strain reliefs
- Helical shielded, PVC insulated cable
Applications
Audio, Signal Processing
Technical Specifications
Connector Type A
6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial
11.81"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
300mm
Product Range
Pro Signal Stereo Jack-to-RCA Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038