Print Page
Image is for illustrative purposes only. Please refer to product description.
2,008 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €5.960 |
5+ | €5.730 |
10+ | €5.380 |
Price for:Each
Minimum: 1
Multiple: 1
€5.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPB1.
Order Code4264913
Product RangePULSE 19" Rack Panels
Panel TypeBrush Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use With19" Rack Enclosures
External Height - Metric44mm
External Width - Metric482mm
External Height - Imperial1.73"
External Width - Imperial19"
Product RangePULSE 19" Rack Panels
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ideal cable management solution for all styles of 19” rack cabinets, from wall mounted to floor standing and mobile rack cases. Comprising of a nylon brush strip 'letterbox' design, cables can easily be inserted and accurately rearranged to suit your installation requirements.
- 1U, 19-inch horizontal mount cable management solution
- High-density nylon brush strip
- Steel plate panel with a black powder coating
- Pressed angled edging for added strength
- Gives a tidy appearance to the opening
- Helps maintain rack air cooling efficiency
- Patch cords and system cables can be easily routed
- Opening: 385x27mm (approx.)
- Dimensions (WxHxD): 482x44x8mm
Technical Specifications
Panel Type
Brush Panel
Panel Material
Steel
For Use With
19" Rack Enclosures
External Width - Metric
482mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
1U
Body Colour
Black
External Height - Metric
44mm
External Height - Imperial
1.73"
Product Range
PULSE 19" Rack Panels
Alternatives for RPB1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3