Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.050 |
| 5+ | €5.800 |
| 10+ | €5.650 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPB2
Order Code4264914
Product RangePULSE 19" Rack Panels
Panel TypeBrush Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use With19" Rack Enclosures
External Height - Metric89mm
External Width - Metric482mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangePULSE 19" Rack Panels
SVHCTo Be Advised
Product Overview
Ideal cable management solution for all styles of 19” rack cabinets, from wall mounted to floor standing and mobile rack cases. Comprising of a nylon brush strip 'letterbox' design, cables can easily be inserted and accurately rearranged to suit your installation requirements.
Technical Specifications
Panel Type
Brush Panel
Panel Material
Steel
For Use With
19" Rack Enclosures
External Width - Metric
482mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
2U
Body Colour
Black
External Height - Metric
89mm
External Height - Imperial
3.5"
Product Range
PULSE 19" Rack Panels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38