Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €77.350 |
2+ | €74.370 |
4+ | €72.600 |
Price for:Each
Minimum: 1
Multiple: 1
€77.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoTGI-02..
Order Code4158884
Product RangePULSE Intercom Systems
Product RangePULSE Intercom Systems
SVHCNo SVHC (21-Jan-2025)
Product Overview
A kiosk/counter top intercom system to ease communication for customers through Perspex/glass partitions in shops, petrol stations, box offices, banks, offices, control points, etc.
- kiosk/counter top intercom microphone and speaker system
- Duplex two-way sound with communication control
- Gooseneck microphone with active light
- Built in monitor speaker and controls
- Independent volume controls and on/off switch for each speaker
- Customer facing wedge shaped monitor speaker with call button and built in microphone
- 2x 5W Speaker output power
- Connections: 3x 3.5mm Jack (Speaker, Line in, Record out)
- 2m Speaker connection lead length with 3.5mm jack
- Power Supply: 12V DC 1A PSU, 2.1mm plug
- Dimensions (WxHxD) Desktop intercom: 141x62x142mm Speaker: 145x100x100mm (wedge shape) Microphone height: 340mm
Applications
Audio, Business, Education, Installations, Office, Public, Safety, Security, Live Events
Contents
Base control unit with gooseneck mic, Customer monitor speaker, Mic foam windshield, PSU, Manual.
Technical Specifications
Product Range
PULSE Intercom Systems
SVHC
No SVHC (21-Jan-2025)
Alternatives for TGI-02..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26