Print Page
PDS541
300W Compression High Frequency Driver
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPYLE
Manufacturer Part NoPDS541
Order Code2833567
Transducer FunctionCompression Driver
Power Rating RMS300W
Impedance8ohm
Frequency Response Min18kHz
Frequency Response Max1.5kHz
Sensitivity (dB)102dB
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Transducer Function
Compression Driver
Impedance
8ohm
Frequency Response Max
1.5kHz
Product Range
-
Power Rating RMS
300W
Frequency Response Min
18kHz
Sensitivity (dB)
102dB
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.538346