Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF00880
Order Code3702249
Product RangeQ Connect - Whiteboard Pens
Also Known AsGTIN UPC EAN: 5706002008802
65 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.640 |
3+ | €8.160 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€9.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF00880
Order Code3702249
Product RangeQ Connect - Whiteboard Pens
Also Known AsGTIN UPC EAN: 5706002008802
Product RangeQ Connect - Whiteboard Pens
Marker / Pen TypeWhite Board Marker
Ink ColourBlack, Red, Blue, Green
Tip ShapeBullet Tip
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 2mm Bullet tip
- Ink dries instantly
- Can be removed easily with a dry cloth
- Low odour, neutral smell
- Supplied as a pack of 10
Contents
3x Blue, 3x Black, 3x Red and 1x Green
Technical Specifications
Product Range
Q Connect - Whiteboard Pens
Ink Colour
Black, Red, Blue, Green
SVHC
No SVHC (19-Jan-2021)
Marker / Pen Type
White Board Marker
Tip Shape
Bullet Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17