Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF02164
Order Code4266141
Also Known AsGTIN UPC EAN: 5705831021648
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
3+ | €1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF02164
Order Code4266141
Also Known AsGTIN UPC EAN: 5705831021648
Adhesive TypeSelf Adhesive
Tape ColourTransparent
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
KF02164 is an invisible tape (1 roll /box), that mends tears without a trace. Users can write on it, type on it, photocopy it, or fax it without leaving a ghost mark.
- Spool size (WxL) : 19mmx33m
- Matt BOPP film
- Extra wide inner plastic core for easy use in dispensers
- Tape thickness is 50mic
Technical Specifications
Adhesive Type
Self Adhesive
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
-
Tape Colour
Transparent
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035