Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.22.251.242/3501
Order Code4532534
Product RangeE-BOX M12 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €101.850 |
Price for:Each
Minimum: 5
Multiple: 5
€509.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.22.251.242/3501
Order Code4532534
Product RangeE-BOX M12 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions2 Position
Approvals / StandardsCE, cULus, VDE
IP RatingIP65
Switch Case-
Product RangeE-BOX M12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CE, cULus, VDE
Switch Case
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2 Position
IP Rating
IP65
Product Range
E-BOX M12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105