Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQ CONNECT
Manufacturer Part NoKF20038 X1
Order Code3409688
Product RangeQ Connect - A4 Lever Arch Files
Also Known AsGTIN UPC EAN: 5705831200388
84 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.280 |
| 3+ | €3.850 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQ CONNECT
Manufacturer Part NoKF20038 X1
Order Code3409688
Product RangeQ Connect - A4 Lever Arch Files
Also Known AsGTIN UPC EAN: 5705831200388
Paper SizeA4
ColourBlack
Product RangeQ Connect - A4 Lever Arch Files
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Lever arch file for A4 paper with metal reinforced edges for durability
- Large label area on the spine
- Thumbhole for easy retrieval
- Locking slots and metal shoes
- 70% Recycled
- Capacity: 70mm
Technical Specifications
Paper Size
A4
Product Range
Q Connect - A4 Lever Arch Files
Colour
Black
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48203000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.369