Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI4B_CASE_BLK/GRY
Order Code3129171
Product RangeOfficial Raspberry Pi 4 Cases
Also Known AsGTIN UPC EAN: 0644824914923
Your Part Number
695 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoPI4B_CASE_BLK/GRY
Order Code3129171
Product RangeOfficial Raspberry Pi 4 Cases
Also Known AsGTIN UPC EAN: 0644824914923
For Use WithRaspberry Pi 4 Model B Boards
External Height30mm
External Width96mm
External Depth70mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColourBlack, Grey
Product RangeOfficial Raspberry Pi 4 Cases
Product Overview
PI4B_CASE_BLK/GRY is an official case for the Raspberry Pi 4! Designed to keep your Pi safe and secure with high quality ABS construction and cut-outs for all connections.
- Two-part design simply clips together
- Lid can be removed if using a HAT
- Cut-outs for all connections and MicroSD port
- Power/activity LEDs still visible
- Includes anti-slip feet to keep the case stable
Notes
Note: Raspberry Pi shown for illustration only, not included.
Technical Specifications
For Use With
Raspberry Pi 4 Model B Boards
External Width
96mm
Enclosure / Case Material
ABS
Body Colour
Black, Grey
External Height
30mm
External Depth
70mm
Enclosure Material
ABS
Product Range
Official Raspberry Pi 4 Cases
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0533