Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400IN
Order Code3269754
Product RangeRaspberry Pi 4 Model B
Your Part Number
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.020 |
Price for:Each
Minimum: 1
Multiple: 1
€94.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0400IN
Order Code3269754
Product RangeRaspberry Pi 4 Model B
Silicon ManufacturerBroadcom
Kit TypeRaspberry Pi Desktop Kit
Kit ContentsRaspberry Pi 4 Model B, US Keyboard/EU PS, Mouse, Cable, Case, User Guide, 16GB NOOBS w/MicroSD Card
Silicon Family NameBCM2xxx
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Product RangeRaspberry Pi 4 Model B
Product Overview
SC0400IN is a raspberry Pi 4 desktop kit with EU power supply, US keyboard. A complete, all-in-one kit that gives you the tools to make the most of the new Raspberry Pi 4 as a fully fledged desktop computer.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- 4GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- Requires 5.1V, 3A power via USB-C or GPIO
Contents
Raspberry Pi 4 model B (2GB, 4GB or 8GB version), Raspberry Pi keyboard and mouse, 2 × micro HDMI to standard HDMI (A/M) 1m cables, Raspberry Pi 15.3W USB-C power supply, Raspberry Pi 4 case, Official Raspberry Pi beginner's guide (English language), 16GB NOOBS with Raspberry Pi OS microSD card.
Technical Specifications
Silicon Manufacturer
Broadcom
Kit Contents
Raspberry Pi 4 Model B, US Keyboard/EU PS, Mouse, Cable, Case, User Guide, 16GB NOOBS w/MicroSD Card
Core Architecture
ARM
Silicon Core Number
BCM2711
Kit Type
Raspberry Pi Desktop Kit
Silicon Family Name
BCM2xxx
Core Sub-Architecture
Cortex-A72
Product Range
Raspberry Pi 4 Model B
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1