Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.200 |
Price for:Each
Minimum: 1
Multiple: 1
€13.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0861
Order Code4132323
Product RangeRaspberry Pi Camera
Camera Type-
Accessory TypeM12 Camera Lens
Lens Type25mm Telephoto Lens
Resolution5MP
For Use WithRaspberry Pi High Quality Camera with M12 Mount
Product RangeRaspberry Pi Camera
Product Overview
The SC0861 is a telephoto lens suitable for use with the Pi high quality camera module (M12).
- 5MP resolution
- F2.4 aperture
- 25mm focal length
- 1/2" image format
- 18.3°/14.7°/11.1° FOV (D/H/V)
- M12 mounting
Technical Specifications
Camera Type
-
Lens Type
25mm Telephoto Lens
For Use With
Raspberry Pi High Quality Camera with M12 Mount
Accessory Type
M12 Camera Lens
Resolution
5MP
Product Range
Raspberry Pi Camera
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90069100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108862