Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1677
Order Code4667139
Also Known AsGTIN UPC EAN: 5056561803982
Your Part Number
121 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.420 |
Price for:Each
Minimum: 1
Multiple: 1
€21.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1677
Order Code4667139
Also Known AsGTIN UPC EAN: 5056561803982
Accessory TypePoE Injector
For Use WithRaspberry Pi (with PoE)
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SC1677 is a single port 30W Power over Ethernet (PoE+) injector that enables a PoE supply to any PoE enabled Raspberry Pi board. The injector supports Gigabit network passthrough speeds (10/100/1000Mb/s).
- Powers Raspberry Pi PoE and PoE+ devices (HAT required)
- Guaranteed output power of 30W
- Supports data rates up to 10/100/1000Mb/s
- Automatic detection and protection of non-standard Ethernet terminals
- Connections: RJ45 in (data), RJ45 out (data & power)
- 100-240V AC input via IEC 320 C13 mains lead (lead not supplied)
- Dimensions (HxWxD): 34x52x159mm
Notes
Note: A PoE HAT is required to use this device to power a Raspberry Pi 3B+, 4 or 5 over PoE.
Technical Specifications
Accessory Type
PoE Injector
SVHC
No SVHC (21-Jan-2025)
For Use With
Raspberry Pi (with PoE)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2