Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR0.25S-1524/H
Order Code3978944
Product RangeR0.25S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | €11.420 |
Price for:Each
Minimum: 40
Multiple: 40
€456.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR0.25S-1524/H
Order Code3978944
Product RangeR0.25S Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSurface Mount DIP
Input Ratio-
Output Power Max250mW
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 110.4mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth12.75mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangeR0.25S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
R0.25S-1524/H is an enclosed open frame type 0.25Watt DC to DC converter, i.e. they are not potted. It is used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection.
- Single output DC to DC converter
- Suitable for fully automated assembly (including vapour phase soldering)
- 3KVDC isolation voltage
- UL60950-1, CAN/CSA-C22.2 No. 60950-1-07, IEC/EN60950-1 certified and EN55032 compliant
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
10.4mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
13.5V
Product Range
R0.25S Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
250mW
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
15V
Width
10.7mm
Depth
12.75mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001