Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €628.290 |
Price for:Each
Minimum: 1
Multiple: 1
€628.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part No1.01.0067.44400
Order Code4667432
Signal Conditioner Input-
Signal Conditioner Output-
No. of Output Channels2Channels
Accuracy-
Supply Voltage Min9VDC
Supply Voltage Max0
Power Consumption-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
2Channels
Supply Voltage Min
9VDC
Power Consumption
-
SVHC
No SVHC (08-Jul-2021)
Signal Conditioner Output
-
Accuracy
-
Supply Voltage Max
0
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266263