Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRED LION
Manufacturer Part NoNT-116-0000-0000
Order Code4472519
Product RangeN-Tron NT116 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €577.910 |
Price for:Each
Minimum: 1
Multiple: 1
€577.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoNT-116-0000-0000
Order Code4472519
Product RangeN-Tron NT116 Series
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Ethernet
Ethernet Switch MountingDIN Rail / Panel
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeN-Tron NT116 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Panel
Network Speeds
10Mbps, 100Mbps
Product Range
N-Tron NT116 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608