Print Page
Image is for illustrative purposes only. Please refer to product description.
19,592 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.090 |
| 10+ | €2.320 |
| 25+ | €2.170 |
| 50+ | €2.010 |
| 100+ | €1.860 |
| 500+ | €1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295