Print Page
Image is for illustrative purposes only. Please refer to product description.
3,575 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.650 |
10+ | €3.720 |
25+ | €3.440 |
50+ | €3.230 |
100+ | €3.010 |
500+ | €2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPS2841-4A-F3-AX
Order Code3381496
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSSOP
No. of Pins12Pins
Forward Current If Max20mA
Isolation Voltage1.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
No. of Pins
12Pins
Isolation Voltage
1.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (21-Jan-2025)
Optocoupler Case Style
SSOP
Forward Current If Max
20mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233