You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R9A07G054L23GBG#AC0
Microprocessor, 1.2 GHz, RZ Family, -40 °C to 85 °C, BGA-456
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R9A07G054L23GBG#AC0
- Order Code:
- 3897499
- Product Range
- RZ Family, RZ/V Series, RZ/V2L Group Microprocessors
- Technical Datasheet:
- R9A07G054L23GBG#AC0 Datasheet
Product Range Selector (RZ Family, RZ/V Series, RZ/V2L Group Microprocessors)
See all from this product rangeProduct Overview
- AI accelerator, DRP-AI
- Cortex-A55 (dual), RZ/V2L is package/pin compatible with RZ/G2L
- 3D graphics engine (Arm Mali-G31)
- Video codec (H.264)
- Camera interface (MIPI-CSI or Parallel-IF)
- Display interface (MIPI-DSI or Parallel-IF)
- USB2.0 interface 2ch, SD interface 2ch, CAN interface (CAN-FD)
- Gigabit Ethernet 2ch
- Memory error detection / correction (ECC) DDR4 or DDR3L memory interface
- Applications includes home appliance, camera applications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RZ Family, RZ/V Series, RZ/V2L Group Microprocessors
- :
- 32bit
- :
- 512Byte
- :
- 456Pins
- :
- BGA
- :
- 1.05V
- :
- 1.15V
- :
- -40°C
- :
- 85°C
- :
- 1.2GHz
- :
- CAN, Ethernet, I2C, SPI, USB
- :
- RZ
- :
- RZ/V
- :
- MSL 3 - 168 hours
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
250 In stock Need more?
250 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/24/23
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €27.44 | |
10+ | €25.20 | |
25+ | €23.56 | |
50+ | €23.09 |
Pricing is unavailable. Please contact customer services.