You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R9A07G074M04GBG#AC0

Microprocessor, 800 MHz, 32 Bit, FBGA-196, Single Core, 110 I/O's, 1.8V to 3.3V, -40°C to 125°C, SMD

Date/Lot Code
RENESAS R9A07G074M04GBG#AC0
RENESAS R9A07G074M04GBG#AC0
RENESAS R9A07G074M04GBG#AC0
RENESAS R9A07G074M04GBG#AC0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R9A07G074M04GBG#AC0
Order Code:
4146507
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
RZ Family, RZ/T Series, RZ/T2L Group Microprocessors
See all Technical Docs

Product Range Selector (RZ Family, RZ/T Series, RZ/T2L Group Microprocessors)

See all from this product range

Product Overview

RZ/T2L is a high-performance MPU realizing high-speed and high-precision real-time control with EtherCAT. The large tightly coupled memory size (576KB) is directly connected to the CPU, reducing the fluctuation in execution time that can occur when cache memory is used, and delivering deterministic and fast-response processing. RZ/T2L has seamless hardware architecture with RZ/T2M such as CPU core, peripheral functions and LLPP (Low Latency Peripheral Port) bus, and can be proposed for higher performance control systems such as AC servo. Also, RZ/T2L offers a scalable and compatible software platform with Renesas MPUs and MCUs. It enables customer utilizing their software assets for new model development.
  • Cortex-R52 x 1 800MHz main CPU, 1024KB RAM
  • SDRAM memory interface
  • 2chn x CAN, USB interface
  • EtherCAT® controller, RTC, DMA
  • 10/100M/1G x 1 ch Ethernet interface
  • Supply voltage range from 3.135 to 3.465V
  • 196 lead PLBG0196GC-A package, temperature range from -40 to 125°C
  • Offering functional safety software up to SIL3, trigonometric function accelerator
  • Maximum operating frequency of 800MHz
  • 12bit x 8-ch ADC, 16bit x 6-ch, 16bit x 8-ch, 32bit x 2-ch, 32bit x 18-ch timer

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RZ Family, RZ/T Series, RZ/T2L Group Microprocessors

:
1Cores

:
-

:
FBGA

:
196Pins

:
1.8V

:
3.3V

:
800MHz

:
CAN, CANFD, Ethernet, I2C, SCI, SPI, xSPI, USB

:
110I/O's

:
Surface Mount

:
-40°C

:
125°C

:
-

:
RZ/T

:
RZ

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

227 In stock Need more?

Standard lead time for this product is 19 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€23.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ €23.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €21.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €20.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €19.25
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €17.83
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --