Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.980 |
| 10+ | €6.730 |
Price for:Each
Minimum: 1
Multiple: 1
€6.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoADP-NM-BNCF
Order Code3389798
Convert From Coax TypeBNC
Convert From GenderReceptacle
Convert To Coax TypeN
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeRF Coaxial
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Gold plated contact
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
RF Coaxial
SVHC
No SVHC (27-Jun-2024)
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029