Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €31.660 |
5+ | €30.540 |
Price for:Each
Minimum: 1
Multiple: 1
€31.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoAM110C2-433
Order Code3409701
Frequency433.92MHz
SVHCNo SVHC (27-Jun-2024)
Product Overview
This Rf Solutions KEELOQ two button miniature pocket keyfob encoder when paired with one of the KEELOQ Rx decoder boards offers a complete remote control system may be achieved, with comprehensive interfacing capabilities. This may also be high security "code hopping". The keyfob is housed in a tough ABS enclosure and supplied with a battery ready to operate. A membrane overlay sticker is used to indicate the switch position.
- Highly secure KEELOQ protocol
- Led indication of transmission
- Directly compatible with KEELOQ decoder
- Power saving auto shut off feature
- Automatically transmists battery low condition
- User customisable housing
- Board level of programming of ID
- EMC & FCC Compliant
- GP23A Battery
- Dimensions (HxWxD): 66x34x16mm
Technical Specifications
Frequency
433.92MHz
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027