Print Page
Image is for illustrative purposes only. Please refer to product description.
6,070 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.560 |
| 5+ | €5.470 |
| 10+ | €5.370 |
| 50+ | €5.280 |
| 100+ | €5.170 |
| 250+ | €5.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-24G-S21-SMA
Order Code2133443
Technical Datasheet
Antenna TypeWiFi
Frequency Min2400MHz
Frequency Max2500MHz
Antenna MountingSMA Connector
Gain0dB
VSWR2.0
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 2.4GHz mini-stubby antenna with straight SMA connector
- 1/4 wave monopole antenna
- Rugged flexible plastic finish
- 21mm long
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2500MHz
Gain
0dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (07-Nov-2024)
Frequency Min
2400MHz
Antenna Mounting
SMA Connector
VSWR
2.0
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441