Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €25.500 |
5+ | €24.590 |
10+ | €23.370 |
Price for:Each
Minimum: 1
Multiple: 1
€25.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoFOBBER-8TL2
Order Code3409708
Frequency868MHz
Range200m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FOBBER-8TL2 is a versatile, multi-function 2 Channel 'ON-OFF' 868MHz FM key fob radio transmitter capable of up to 200m range, with up to 8 user switches which can be in several positions. Contains a unique serial number and can be paired with many RF Receivers from miniature SMT modules to complete Housed Relay units with digital and serial data outputs, together providing an easy design-in Remote Control Solutions.
- Sleek and compact design
- Range up to 200m
- IP rating: IP68
- Operates from CR2032 battery (included)
- Easily be customised
Technical Specifications
Frequency
868MHz
Product Range
-
Range
200m
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016