Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €340.000 |
Price for:Each
Minimum: 1
Multiple: 1
€340.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZC95
Order Code2408782
Accessory Type2RU 19" Rack Mount Kit
For Use WithHMC Series Digital Multimeters
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HZC95 rackmount kit is designed for installing units of the R&S HMC series into 19" systems.
- Dimensions (WxD): 482x282mm
Technical Specifications
Accessory Type
2RU 19" Rack Mount Kit
Product Range
-
For Use With
HMC Series Digital Multimeters
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.3