You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ROHDE & SCHWARZ RTM3K-52 + FREE 3GHZ FPC1000

Oscilloscope Kit, RTM3002 DSO, 500MHz, 2CH, FPC1000, RTM-B243, RTM-B1 MSO, 500MHz Probe Per Channel

ROHDE & SCHWARZ RTM3K-52 + FREE 3GHZ FPC1000
ROHDE & SCHWARZ RTM3K-52 + FREE 3GHZ FPC1000
ROHDE & SCHWARZ RTM3K-52 + FREE 3GHZ FPC1000
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTM3K-52 + FREE 3GHZ FPC1000
Order Code:
2840947
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RTM3000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTM3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (16)

Product Overview

The RTM3K-52 + FREE 3GHZ FPC1000 from Rohde & Schwarz is a RTM3000 series oscilloscope and free 3GHz FPC1000 spectrum analyser. RTM3K-52 is a 2 channel digital oscilloscope with RTM-B225 500MHz bandwidth upgrade. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
  • 400Msample segmented acquisition memory (optional)
  • Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
  • Waveform update rate is 64000waveforms/s
  • Minimum input sensitivity is 500μV/div
  • 10 second boot time
  • I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
  • Arbitrary waveform and 4bit pattern generator optional
  • Standard digital voltmeter and trigger counter
  • LAN, USB host/device, fast display over Ethernet connectivity
  • Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)

Contents

RTM3002 oscilloscope, FPC1000 spectrum analyser, RTM-B225 bandwidth upgrade, 500MHz passive probe per channel, Power cord.

No Longer Manufactured

€7,061.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €7,061.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --