Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.768 |
| 10+ | €0.602 |
| 50+ | €0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD54102G-CZTL
Order Code4209034
Technical Datasheet
Switch TypeHall Effect Latch
Hall Effect TypeLatching
Operating Point Typ0.002T
Release Point Typ-0.002T
Supply Voltage Min2.7V
Supply Voltage Max38V
Sensor Case StyleSSOP
Sensor Case / PackageSSOP
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
BD5410xG-CZ series is a automotive latch type hall IC with wide VDD voltage range and wide operation temperature range. This IC can detect magnetic field with superior sensitivity stability by using the chopper stabilized way.
- AEC-Q100 qualified
- Nch open drain
- Output overcurrent protection
- Over temperature protection
- Reverse supply voltage protection
- Undervoltage lockout
- Input power supply voltage range from 2.7V to 38V
- 2mT operate point (typ)
- 1.3mA (typ) supply current, 10KHz (max) magnetic signal input frequency
- Operating temperature range from -40°C to +150°C and SSOP3A package
Technical Specifications
Switch Type
Hall Effect Latch
Operating Point Typ
0.002T
Supply Voltage Min
2.7V
Sensor Case Style
SSOP
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Hall Effect Type
Latching
Release Point Typ
-0.002T
Supply Voltage Max
38V
Sensor Case / Package
SSOP
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001