Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoPML10EZPGV1L00
Order Code2908863
Product RangePML Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.350 |
| 100+ | €0.241 |
| 500+ | €0.202 |
| 1000+ | €0.191 |
| 2500+ | €0.181 |
| 5000+ | €0.170 |
Price for:Each
Minimum: 10
Multiple: 10
€3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoPML10EZPGV1L00
Order Code2908863
Product RangePML Series
Technical Datasheet
Resistance1000µohm
Product RangePML Series
Resistor Case / Package0805 Wide
Power Rating660mW
Resistance Tolerance± 2%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length1.2mm
Product Width2mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
0805 Wide
Resistance Tolerance
± 2%
Temperature Coefficient
± 200ppm/°C
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PML Series
Power Rating
660mW
Resistor Technology
Metal Strip
Product Length
1.2mm
Product Height
-
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability