You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SENSORSHIELD-EVK-003

Evaluation Kit, Sensor Shield For Arduino Uno, 8 x Sensor Daughter Boards, IoT

ROHM SENSORSHIELD-EVK-003
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ROHM ROHM
Manufacturer Part No:
SENSORSHIELD-EVK-003
Order Code:
2908649

Product Overview

SensorShield-EVK-003 is a development kit which includes the Shield-EVK-001 SensorShield base board and 8 kinds of RoHM sensor daughter board. The daughter boards connect to the SensorShield as required which then connects to an Arduino UNO or ARM mbed platform. The kit includes the following sensors: Accelerometer, Pressure, Magnetometer, Ambient Light, Ambient Colour, Heart Rate, Hall Effect, Temperature.
  • Analog Temperature Sensor (BD1020HFV): Features a wide temperature range with excellent linearity.
  • Digital Barometric Pressure Sensor (BM1383AGLV): Delivers superior accuracy and temperature characteristics.
  • Hall Switch Sensor (BD7411G): Enables waterproof/dustproof panel open/close detection, omnipolar with polarity discrimination.
  • Geomagnetic Sensor (BM1422AGMV): High accuracy design ideal for precision eCompass applications.
  • Digital Colour Sensor (BH1749NUC): Capable of high accuracy detection under a variety of light sources
  • Optical Proximity/Ambient Light Sensors (RPR-0521): Low power consumption, improves screen visibility
  • MEMS Accelerometer (KX224-1053): Provides high performance in an ultra-compact form factor
  • Heart Rate Monitor (BH1790GLC): Optical sensor for heart rate monitoring for wearable and health applications
  • Compatible with Arduino UNO and ARM mbed

Applications

Sensing & Instrumentation, IoT (Internet of Things)

Contents

KX224-1053 accelerometer module, BM1383AGLV barometric pressure module, BM1422AGMV geomagnetic sensor module, RPR-0521RS ALS/proximity sensor module, BH1749NUC colour sensor module, BD7411G hall effect sensor module, BD1020HFV temperature sensor module, BH1790GLC heart rate sensor module, Sensor shield.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
Rohm Semiconductor


:
Sensor

:
8 x Sensor Module Boards, Sensor Shield Board


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

4 In stock Need more?

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€148.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €148.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --